Direct

PM7032S-3R3M | |
|---|---|
DigiKey Part Number | PM7032S-3R3M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7032S-3R3M |
Description | FIXED IND 3.3UH 2.2A 28 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7032S-3R3M Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7032-3R3M | Bourns Inc. | 1 854 | SRR7032-3R3MCT-ND | 0,58000 € | Direct |


