
PM528S-470-RC | |
|---|---|
DigiKey Part Number | 118-PM528S-470-RCTR-ND - Tape & Reel (TR) 118-PM528S-470-RCCT-ND - Cut Tape (CT) 118-PM528S-470-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM528S-470-RC |
Description | FIXED IND 47UH 820MA 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM528S-470-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 7 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52160 € | 13,04 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,46360 € | 46,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41213 € | 164,85 € |
| 800 | 0,38859 € | 310,87 € |
| 1 200 | 0,37547 € | 450,56 € |
| 2 000 | 0,35957 € | 719,14 € |
| 2 800 | 0,34948 € | 978,54 € |
| 4 000 | 0,33910 € | 1 356,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

