


PM3602-5-RC | |
|---|---|
DigiKey Part Number | M10135TR-ND - Tape & Reel (TR) M10135CT-ND - Cut Tape (CT) M10135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-5-RC |
Description | INDUCT ARRAY 2 COIL 5UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 23mOhm Max DC Resistance (DCR) - Parallel 2.41 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-5-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.41 A | |
Current Rating - Series | 1.2 A | |
DC Resistance (DCR) - Parallel | 23mOhm Max | |
DC Resistance (DCR) - Series | 92mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 1,03240 € | 51,62 € |
| 100 | 0,97340 € | 97,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86543 € | 346,17 € |
| 800 | 0,81609 € | 652,87 € |
| 1 200 | 0,78857 € | 946,28 € |
| 2 000 | 0,75525 € | 1 510,50 € |
| 2 800 | 0,73410 € | 2 055,48 € |
| 4 000 | 0,71235 € | 2 849,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |

