


PM3602-15-RC | |
|---|---|
DigiKey Part Number | M10138TR-ND - Tape & Reel (TR) M10138CT-ND - Cut Tape (CT) M10138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-15-RC |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 63mOhm Max DC Resistance (DCR) - Parallel 1.45 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-15-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 60 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.45 A | |
Current Rating - Series | 730 mA | |
DC Resistance (DCR) - Parallel | 63mOhm Max | |
DC Resistance (DCR) - Series | 250mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,96130 € | 96,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85465 € | 341,86 € |
| 800 | 0,80594 € | 644,75 € |
| 1 200 | 0,77877 € | 934,52 € |
| 2 000 | 0,74586 € | 1 491,72 € |
| 2 800 | 0,72498 € | 2 029,94 € |
| 4 000 | 0,70349 € | 2 813,96 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

