PM3340-100M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Abracon LLC
In Stock: 1 482
Unit Price: 0,70000 €
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 1 746
Unit Price: 1,18000 €
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 1 523
Unit Price: 1,35000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 503
Unit Price: 2,01000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,51030 €
Datasheet
PM3340 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3340-100M-RC

DigiKey Part Number
M8583TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3340-100M-RC
Description
FIXED IND 10UH 3.5A 33 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 33mOhm Max Nonstandard
EDA/CAD Models
PM3340-100M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Unshielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max)
0.453" (11.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes