Similar
Similar
Similar

PM20S-3R9K | |
|---|---|
DigiKey Part Number | PM20S-3R9K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM20S-3R9K |
Description | FIXED IND 3.9UH 250MA 1.2 OHM |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Molded Inductor 250 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 58MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-3R9JL | Bourns Inc. | 0 | CM322522-3R9JL-ND | 0,09928 € | Similar |
| CM322522-3R9KL | Bourns Inc. | 0 | CM322522-3R9KL-ND | 0,09928 € | Similar |
| S1210-392K | Delevan | 0 | DN1069CT-ND | 3,05000 € | Similar |



