
| PM20S-1R5K | |
|---|---|
| DigiKey Part Number | PM20S-1R5K-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PM20S-1R5K | 
| Description | FIXED IND 1.5UH 370MA 750MOHM SM | 
| Customer Reference | |
| Detailed Description | 1.5 µH Shielded Molded Inductor 370 mA 750mOhm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 1.5 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 750mOhm Max | |
| Q @ Freq | 30 @ 7.96MHz | |
| Frequency - Self Resonant | 90MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 7.96 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.087" (2.20mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France