
PM1812-6R8J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-6R8J-RCTR-ND - Tape & Reel (TR) 118-PM1812-6R8J-RCCT-ND - Cut Tape (CT) 118-PM1812-6R8J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-6R8J-RC |
Description | FIXED IND 6.8UH 285MA 1.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-6R8J-RC Models |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 27MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.2Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17960 € | 17,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15660 € | 78,30 € |
| 1 000 | 0,14765 € | 147,65 € |
| 1 500 | 0,14266 € | 213,99 € |
| 2 500 | 0,13661 € | 341,53 € |
| 3 500 | 0,13277 € | 464,69 € |
| 5 000 | 0,12882 € | 644,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

