5.6 µH Unshielded Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-5R6J-RC

DigiKey Part Number
118-PM1812-5R6J-RCTR-ND - Tape & Reel (TR)
118-PM1812-5R6J-RCCT-ND - Cut Tape (CT)
118-PM1812-5R6J-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1812-5R6J-RC
Description
FIXED IND 5.6UH 300MA 1.1 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-5R6J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
50 @ 7.96MHz
Mfr
Frequency - Self Resonant
33MHz
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
7.96 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
1.1Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21800 €2,18 €
250,20200 €5,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15660 €78,30 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €