
PM1812-560J-RC | |
---|---|
DigiKey Part Number | PM1812-560J-RCTR-ND - Tape & Reel (TR) PM1812-560J-RCCT-ND - Cut Tape (CT) PM1812-560J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-560J-RC |
Description | FIXED IND 56UH 135MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 135 mA 5.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-560J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,19900 € | 1,99 € |
100 | 0,16390 € | 16,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,14294 € | 71,47 € |
1 000 | 0,13477 € | 134,77 € |
1 500 | 0,13021 € | 195,31 € |
2 500 | 0,12469 € | 311,72 € |
3 500 | 0,12118 € | 424,13 € |
5 000 | 0,11757 € | 587,85 € |
12 500 | 0,10880 € | 1 360,00 € |
25 000 | 0,10261 € | 2 565,25 € |
50 000 | 0,09875 € | 4 937,50 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |