PM1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-3R9J-RC

DigiKey Part Number
118-PM1812-3R9J-RCTR-ND - Tape & Reel (TR)
118-PM1812-3R9J-RCCT-ND - Cut Tape (CT)
118-PM1812-3R9J-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1812-3R9J-RC
Description
FIXED IND 3.9UH 330MA 900MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 330 mA 900mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-3R9J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.9 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19900 €1,99 €
1000,16390 €16,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14294 €71,47 €
1 0000,13477 €134,77 €
1 5000,13021 €195,31 €
2 5000,12469 €311,72 €
3 5000,12118 €424,13 €
5 0000,11757 €587,85 €
12 5000,10880 €1 360,00 €
25 0000,10261 €2 565,25 €
50 0000,09875 €4 937,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €