
PM1608S-100M-RC | |
|---|---|
DigiKey Part Number | PM1608S-100M-RCTR-ND - Tape & Reel (TR) PM1608S-100M-RCCT-ND - Cut Tape (CT) PM1608S-100M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-100M-RC |
Description | FIXED IND 10UH 1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-100M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 40 @ 200kHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,65170 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,55975 € | 335,85 € |
| 1 200 | 0,52783 € | 633,40 € |
| 1 800 | 0,51003 € | 918,05 € |
| 3 000 | 0,48848 € | 1 465,44 € |
| 4 200 | 0,47480 € | 1 994,16 € |
| 6 000 | 0,46072 € | 2 764,32 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

