


PM127SH-4R7N-RC | |
|---|---|
DigiKey Part Number | 118-PM127SH-4R7N-RCTR-ND - Tape & Reel (TR) 118-PM127SH-4R7N-RCCT-ND - Cut Tape (CT) 118-PM127SH-4R7N-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM127SH-4R7N-RC |
Description | FIXED IND 4.7UH 8.2A 15.5MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.2 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-4R7N-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | 22 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,81560 € | 20,39 € |
| 50 | 0,79120 € | 39,56 € |
| 100 | 0,76730 € | 76,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,72153 € | 288,61 € |
| 800 | 0,69946 € | 559,57 € |
| 1 200 | 0,68680 € | 824,16 € |
| 2 000 | 0,67113 € | 1 342,26 € |
| 2 800 | 0,66096 € | 1 850,69 € |
| 4 000 | 0,65033 € | 2 601,32 € |
| 10 000 | 0,62367 € | 6 236,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

