Similar

PM125S-470M | |
|---|---|
DigiKey Part Number | PM125S-470M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125S-470M |
Description | FIXED IND 47UH 1.5A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125S-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.496" L x 0.457" W (12.60mm x 11.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.78A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1205-470ML | Bourns Inc. | 0 | SRR1205-470ML-ND | 0,45537 € | Similar |


