
PM124SH-8R2M-RC | |
---|---|
DigiKey Part Number | PM124SH-8R2M-RC-ND - Tape & Reel (TR) |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | PM124SH-8R2M-RC |
Description | FIXED IND 8.2UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-8R2M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,48949 € | 489,49 € |
Unit Price without VAT: | 0,48949 € |
---|---|
Unit Price with VAT: | 0,58739 € |