
PM124SH-470M-RC | |
|---|---|
DigiKey Part Number | 118-PM124SH-470M-RCTR-ND - Tape & Reel (TR) 118-PM124SH-470M-RCCT-ND - Cut Tape (CT) 118-PM124SH-470M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-470M-RC |
Description | FIXED IND 47UH 2A 135 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-470M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Q @ Freq 19 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-470M | Bourns Inc. | 20 | SRR1240-470MCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,78400 € | 19,60 € |
| 50 | 0,73920 € | 36,96 € |
| 100 | 0,69690 € | 69,69 € |
| 250 | 0,64476 € | 161,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60796 € | 303,98 € |
| 1 000 | 0,57329 € | 573,29 € |
| 1 500 | 0,55396 € | 830,94 € |
| 2 500 | 0,53054 € | 1 326,35 € |
| 3 500 | 0,51568 € | 1 804,88 € |
| 5 000 | 0,50039 € | 2 501,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

