
PM124SH-121M-RC | |
|---|---|
DigiKey Part Number | PM124SH-121M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM124SH-121M-RC |
Description | FIXED IND 120UH 1.2A 370 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.2 A 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-121M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57329 € | 573,29 € |
| Unit Price without VAT: | 0,57329 € |
|---|---|
| Unit Price with VAT: | 0,68795 € |

