
PM1210-330J-RC | |
---|---|
DigiKey Part Number | 118-PM1210-330J-RCTR-ND - Tape & Reel (TR) 118-PM1210-330J-RCCT-ND - Cut Tape (CT) 118-PM1210-330J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-330J-RC |
Description | FIXED IND 33UH 85MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 85 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-330J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,19900 € | 1,99 € |
100 | 0,16390 € | 16,39 € |
1 000 | 0,13477 € | 134,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,12707 € | 254,14 € |
4 000 | 0,11982 € | 479,28 € |
6 000 | 0,11577 € | 694,62 € |
10 000 | 0,11087 € | 1 108,70 € |
14 000 | 0,10776 € | 1 508,64 € |
20 000 | 0,10456 € | 2 091,20 € |
50 000 | 0,09875 € | 4 937,50 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |