
PM1210-1R5J-RC | |
|---|---|
DigiKey Part Number | 118-PM1210-1R5J-RCTR-ND - Tape & Reel (TR) 118-PM1210-1R5J-RCCT-ND - Cut Tape (CT) 118-PM1210-1R5J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-1R5J-RC |
Description | FIXED IND 1.5UH 210MA 750MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-1R5J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16380 € | 16,38 € |
| 1 000 | 0,13469 € | 134,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12699 € | 253,98 € |
| 4 000 | 0,11975 € | 479,00 € |
| 6 000 | 0,11570 € | 694,20 € |
| 10 000 | 0,11081 € | 1 108,10 € |
| 14 000 | 0,10770 € | 1 507,80 € |
| 20 000 | 0,10450 € | 2 090,00 € |
| 50 000 | 0,09870 € | 4 935,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

