68 µH Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105SB-680L-RC

DigiKey Part Number
PM105SB-680L-RCTR-ND - Tape & Reel (TR)
PM105SB-680L-RCCT-ND - Cut Tape (CT)
PM105SB-680L-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105SB-680L-RC
Description
FIXED IND 68UH 850MA 210 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105SB-680L-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,64800 €6,48 €
1000,53250 €53,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46450 €232,25 €
1 0000,43800 €438,00 €
1 5000,42323 €634,85 €
2 5000,40532 €1 013,30 €
3 5000,39396 €1 378,86 €
5 0000,38226 €1 911,30 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94800 €