
PM105SB-151K-RC | |
---|---|
DigiKey Part Number | M8446TR-ND - Tape & Reel (TR) M8446CT-ND - Cut Tape (CT) M8446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-151K-RC |
Description | FIXED IND 150UH 550MA 510MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 550 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-151K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 24 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,61300 € | 6,13 € |
100 | 0,50410 € | 50,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,43972 € | 219,86 € |
1 000 | 0,41463 € | 414,63 € |
1 500 | 0,40063 € | 600,94 € |
2 500 | 0,38368 € | 959,20 € |
3 500 | 0,37292 € | 1 305,22 € |
5 000 | 0,36186 € | 1 809,30 € |
12 500 | 0,34419 € | 4 302,38 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,90000 € |