Similar
Similar
Similar

PM105SB-180M-RC | |
|---|---|
DigiKey Part Number | M8436TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105SB-180M-RC |
Description | FIXED IND 18UH 1.6A 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.6 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-180M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 39 @ 2.52MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43800 € | 438,00 € |
| Unit Price without VAT: | 0,43800 € |
|---|---|
| Unit Price with VAT: | 0,52560 € |




