
PM105SB-150M-RC | |
|---|---|
DigiKey Part Number | M8435TR-ND - Tape & Reel (TR) M8435CT-ND - Cut Tape (CT) M8435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-150M-RC |
Description | FIXED IND 15UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-150M-RC Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 35 @ 2.52MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-150ML | Bourns Inc. | 1 396 | SDR1006-150MLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53250 € | 53,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46450 € | 232,25 € |
| 1 000 | 0,43800 € | 438,00 € |
| 1 500 | 0,42323 € | 634,85 € |
| 2 500 | 0,40532 € | 1 013,30 € |
| 3 500 | 0,39396 € | 1 378,86 € |
| 5 000 | 0,38226 € | 1 911,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

