PM105S-181M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 039
Unit Price: 0,57000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,50554 €
Datasheet
PM105S(B) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105S-181M

DigiKey Part Number
M1040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105S-181M
Description
FIXED IND 180UH 600MA 620MOHM SM
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 600 mA 620mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
620mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.362" W (10.00mm x 9.20mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes