PM105S-150M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9
Unit Price: 0,80000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1 400
Unit Price: 0,59000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,50719 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 2.06 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105S-150M

DigiKey Part Number
M1027TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105S-150M
Description
FIXED IND 15UH 2.06A 70 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.06 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.362" W (10.00mm x 9.20mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes