
PM105-471K-RC | |
|---|---|
DigiKey Part Number | M8429TR-ND - Tape & Reel (TR) M8429CT-ND - Cut Tape (CT) M8429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-471K-RC |
Description | FIXED IND 470UH 420MA 1.48 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.48Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-471K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.48Ohm | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,65170 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56846 € | 284,23 € |
| 1 000 | 0,53604 € | 536,04 € |
| 1 500 | 0,51796 € | 776,94 € |
| 2 500 | 0,49606 € | 1 240,15 € |
| 3 500 | 0,48216 € | 1 687,56 € |
| 5 000 | 0,46786 € | 2 339,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

