PM1008S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008S-3R9M-RC

DigiKey Part Number
PM1008S-3R9M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008S-3R9M-RC
Description
FIXED IND 3.9UH 1.2A 260MOHM SMD
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 1.2 A 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1008S-3R9M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
38 @ 1MHz
Frequency - Self Resonant
175MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.108" (2.74mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.