
PM1008S-102M-RC | |
|---|---|
DigiKey Part Number | PM1008S-102M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008S-102M-RC |
Description | FIXED IND 1MH 100MA 30 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 100 mA 30Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1008S-102M-RC Models |
Category | DC Resistance (DCR) 30Ohm Max |
Mfr | Q @ Freq 45 @ 1MHz |
Series | Frequency - Self Resonant 1.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.108" (2.74mm) |
Shielding Shielded | Base Product Number |

