
PM0805-12NM-RC | |
|---|---|
DigiKey Part Number | M8454TR-ND - Tape & Reel (TR) M8454CT-ND - Cut Tape (CT) M8454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-12NM-RC |
Description | FIXED IND 12NH 600MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-12NM-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 4.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15340 € | 15,34 € |
| 1 000 | 0,12618 € | 126,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11897 € | 237,94 € |
| 4 000 | 0,11218 € | 448,72 € |
| 6 000 | 0,10839 € | 650,34 € |
| 10 000 | 0,10380 € | 1 038,00 € |
| 14 000 | 0,10089 € | 1 412,46 € |
| 20 000 | 0,09790 € | 1 958,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

