
PDB181-K415F-503B | |
|---|---|
DigiKey Part Number | PDB181-K415F-503B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K415F-503B |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 50k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70509 € | 705,09 € |
| Unit Price without VAT: | 0,70509 € |
|---|---|
| Unit Price with VAT: | 0,84611 € |














