



PDB181-B225K-502B | |
|---|---|
DigiKey Part Number | 118-PDB181-B225K-502B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-B225K-502B |
Description | POT 5K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 5k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.2W, 1/5W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,76300 € | 76,30 € |
| 250 | 0,70832 € | 177,08 € |
| 500 | 0,66938 € | 334,69 € |
| 1 000 | 0,63247 € | 632,47 € |
| 5 000 | 0,55411 € | 2 770,55 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

