


P4SMA400CA | |
|---|---|
DigiKey Part Number | P4SMA400CABBTR-ND - Tape & Reel (TR) P4SMA400CABBCT-ND - Cut Tape (CT) P4SMA400CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400CA |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA400CA Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50000 € | 5,00 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,24864 € | 124,32 € |
| 1 000 | 0,22419 € | 224,19 € |
| 2 000 | 0,20361 € | 407,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18133 € | 906,65 € |
| 10 000 | 0,16755 € | 1 675,50 € |
| 15 000 | 0,16054 € | 2 408,10 € |
| 25 000 | 0,15266 € | 3 816,50 € |
| 35 000 | 0,14799 € | 5 179,65 € |
| 50 000 | 0,14345 € | 7 172,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

