


P4SMA250A | |
|---|---|
DigiKey Part Number | P4SMA250ABBTR-ND - Tape & Reel (TR) P4SMA250ABBCT-ND - Cut Tape (CT) P4SMA250ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,16522 € | 82,61 € |
| 1 000 | 0,14793 € | 147,93 € |
| 2 000 | 0,13337 € | 266,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11759 € | 587,95 € |
| 10 000 | 0,10783 € | 1 078,30 € |
| 15 000 | 0,10285 € | 1 542,75 € |
| 25 000 | 0,09727 € | 2 431,75 € |
| 35 000 | 0,09396 € | 3 288,60 € |
| 50 000 | 0,09074 € | 4 537,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

