
MOV-10D101KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D101KTR-ND - Tape & Reel (TR) 118-MOV-10D101KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D101KTR |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D101KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 2.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,09464 € | 23,66 € |
| 500 | 0,08962 € | 44,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08549 € | 85,49 € |
| 2 000 | 0,08208 € | 164,16 € |
| 3 000 | 0,08037 € | 241,11 € |
| 5 000 | 0,07848 € | 392,40 € |
| 7 000 | 0,07738 € | 541,66 € |
| 10 000 | 0,07632 € | 763,20 € |
| 25 000 | 0,07403 € | 1 850,75 € |
| 50 000 | 0,07265 € | 3 632,50 € |
| 100 000 | 0,07152 € | 7 152,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

