MF-R400-0-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 18 174
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 747
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15 685
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 25 869
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,32003 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,33118 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,21858 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,20363 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1 529
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2 174
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 223
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 70 675
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 627
Unit Price: 1,39000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R400-0-99

DigiKey Part Number
MF-R400-0-99-ND
Manufacturer
Manufacturer Product Number
MF-R400-0-99
Description
PTC RESET FUSE 30V 4A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R400-0-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
40 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.567" L x 0.118" W (14.40mm x 3.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable