
SV115K14BL1 | |
|---|---|
DigiKey Part Number | 118-SV115K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV115K14BL1 |
Description | VARISTOR 180V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 8 kA | |
Energy | 78J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26978 € | 2 697,80 € |
| Unit Price without VAT: | 0,26978 € |
|---|---|
| Unit Price with VAT: | 0,32374 € |

