


MF-R090-2-9 | |
|---|---|
DigiKey Part Number | 118-MF-R090-2-9TR-ND - Tape & Reel (TR) 118-MF-R090-2-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R090-2-9 |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R090-2-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" L x 0.122" W (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,37560 € | 37,56 € |
| 250 | 0,33764 € | 84,41 € |
| 500 | 0,31140 € | 155,70 € |
| 1 000 | 0,28712 € | 287,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25222 € | 756,66 € |
| 6 000 | 0,23225 € | 1 393,50 € |
| 9 000 | 0,22123 € | 1 991,07 € |
| 15 000 | 0,21515 € | 3 227,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

