MF-R090-2-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2 288
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,25098 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,24338 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,25555 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3 080
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,26294 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,26294 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 210
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 860
Unit Price: 0,92000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R090-2-17

DigiKey Part Number
118-MF-R090-2-17TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R090-2-17
Description
PTC RESETTABLE 0.9A 60V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
7.2 s
Resistance - Initial (Ri) (Min)
140 mOhms
Resistance - Post Trip (R1) (Max)
470 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.461" Dia x 0.122" T (11.70mm x 3.10mm)
Height - Seated (Max)
0.657" (16.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25098 €752,94 €
Manufacturers Standard Package
Unit Price without VAT:0,25098 €
Unit Price with VAT:0,30118 €