PTC Resettable Fuse Kit 0.12 ~ 2A 6 ~ 30VDC Surface Mount 40 Pieces (8 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMFLAB

DigiKey Part Number
MF-NSMFLAB-ND
Manufacturer
Manufacturer Product Number
MF-NSMFLAB
Description
FUSE KIT PTC RST 0.12-2A 40PC
Customer Reference
Detailed Description
PTC Resettable Fuse Kit 0.12 ~ 2A 6 ~ 30VDC Surface Mount 40 Pieces (8 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
6 ~ 30VDC
Manufacturer
Bourns Inc.
Current Rating (Amps)
0.12 ~ 2A
Series
Quantity
40 Pieces (8 Values - 5 Each)
Packaging
Case
Mounting Type
Surface Mount
Part Status
Obsolete
Packages Included
1206 (3216 Metric)
Kit Type
PTC Resettable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
MF-NSMF050-2PTC RESET FUSE 13.2V 500MA 12065
MF-NSMF020-2PTC RESET FUSE 24V 200MA 12065
MF-NSMF012-2PTC RESET FUSE 30V 120MA 12065
MF-NSMF200-2PTC RESET FUSE 6V 2A 12065
MF-NSMF110-2PTC RESET FUSE 6V 1.1A 12065
Show More