
MF-FSHT016KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-FSHT016KX-2TR-ND - Tape & Reel (TR) 118-MF-FSHT016KX-2CT-ND - Cut Tape (CT) 118-MF-FSHT016KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSHT016KX-2 |
Description | 0603 HIGH TEMP SMD POLYMER PTC 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,62490 € | 62,49 € |
| 250 | 0,56164 € | 140,41 € |
| 500 | 0,51790 € | 258,95 € |
| 1 000 | 0,47737 € | 477,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39430 € | 1 971,50 € |
| 10 000 | 0,37651 € | 3 765,10 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

