


EM14R0D-R20-L032N | |
|---|---|
DigiKey Part Number | EM14R0D-R20-L032N-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0D-R20-L032N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,40000 € | 25,40 € |
| 5 | 21,81000 € | 109,05 € |
| 10 | 20,41900 € | 204,19 € |
| 25 | 18,70960 € | 467,74 € |
| 50 | 17,50640 € | 875,32 € |
| 100 | 16,37510 € | 1 637,51 € |
| 250 | 14,98124 € | 3 745,31 € |
| 500 | 14,67324 € | 7 336,62 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,48000 € |

