Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

ECW0J-B24-HC0006L

DigiKey Part Number
118-ECW0J-B24-HC0006L-ND
Manufacturer
Manufacturer Product Number
ECW0J-B24-HC0006L
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 6 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
1/4" Dia Slotted End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
200K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,94000 €4,94 €
54,24200 €21,21 €
103,97200 €39,72 €
453,44356 €154,96 €
903,22367 €290,13 €
1353,10126 €418,67 €
2702,90200 €783,54 €
5402,71465 €1 465,91 €
1 0352,54885 €2 638,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,92800 €