430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV275K3225R2

DigiKey Part Number
118-DV275K3225R2TR-ND - Tape & Reel (TR)
118-DV275K3225R2CT-ND - Cut Tape (CT)
118-DV275K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV275K3225R2
Description
VARISTOR 430V 400A 3225
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DV275K3225R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70400 €7,04 €
250,63520 €15,88 €
1000,56080 €56,08 €
2500,52512 €131,28 €
5000,50362 €251,81 €
1 0000,48592 €485,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,47137 €942,74 €
4 0000,45938 €1 837,52 €
6 0000,45338 €2 720,28 €
10 0000,44673 €4 467,30 €
14 0000,44285 €6 199,90 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,17600 €