
CWF1610-150K | |
|---|---|
DigiKey Part Number | 118-CWF1610-150KTR-ND - Tape & Reel (TR) 118-CWF1610-150KCT-ND - Cut Tape (CT) 118-CWF1610-150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1610-150K |
Description | FIXED IND 15UH 240MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 240 mA 2.6Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.6Ohm |
Mfr | Q @ Freq 14 @ 2.5MHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current - Saturation (Isat) 240mA | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,10860 € | 10,86 € |
| 1 000 | 0,08932 € | 89,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07940 € | 317,60 € |
| 8 000 | 0,07487 € | 598,96 € |
| 12 000 | 0,07234 € | 868,08 € |
| 20 000 | 0,06928 € | 1 385,60 € |
| 28 000 | 0,06734 € | 1 885,52 € |
| 40 000 | 0,06534 € | 2 613,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

