
CDSOT23-T24LC | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T24LCTR-ND - Tape & Reel (TR) 118-CDSOT23-T24LCCT-ND - Cut Tape (CT) 118-CDSOT23-T24LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24LC |
Description | TVS DIODE 24VWM 49VC SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T24LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 49V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23626 € | 118,13 € |
| 1 000 | 0,21287 € | 212,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18314 € | 549,42 € |
| 6 000 | 0,16816 € | 1 008,96 € |
| 9 000 | 0,16053 € | 1 444,77 € |
| 15 000 | 0,15196 € | 2 279,40 € |
| 21 000 | 0,14688 € | 3 084,48 € |
| 30 000 | 0,14195 € | 4 258,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |










