
CSS4J-4026K-3L00F | |
|---|---|
DigiKey Part Number | 118-CSS4J-4026K-3L00FTR-ND - Tape & Reel (TR) 118-CSS4J-4026K-3L00FCT-ND - Cut Tape (CT) 118-CSS4J-4026K-3L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026K-3L00F |
Description | CURRENT SENSE SHUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,13600 € | 28,40 € |
| 50 | 1,02300 € | 51,15 € |
| 100 | 0,92690 € | 92,69 € |
| 250 | 0,82152 € | 205,38 € |
| 500 | 0,75562 € | 377,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,67089 € | 1 006,34 € |
| 3 000 | 0,62767 € | 1 883,01 € |
| 4 500 | 0,60547 € | 2 724,61 € |
| 7 500 | 0,58037 € | 4 352,78 € |
| 10 500 | 0,56541 € | 5 936,80 € |
| 15 000 | 0,55939 € | 8 390,85 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

