
CW100505-47NJ | |
|---|---|
DigiKey Part Number | CW100505-47NJTR-ND - Tape & Reel (TR) CW100505-47NJCT-ND - Cut Tape (CT) CW100505-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-47NJ |
Description | FIXED IND 47NH 210MA 830MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 210 mA 830mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-47NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm | |
Q @ Freq | 26 @ 200MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14020 € | 14,02 € |
| 1 000 | 0,11525 € | 115,25 € |
| 5 000 | 0,10158 € | 507,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09480 € | 948,00 € |
| 20 000 | 0,08941 € | 1 788,20 € |
| 30 000 | 0,08640 € | 2 592,00 € |
| 50 000 | 0,08299 € | 4 149,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

