Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RHT050-2-17 | |
|---|---|
DigiKey Part Number | 118-MF-RHT050-2-17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RHT050-2-17 |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 480 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Trip (It) 920 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 2.5 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT050-0 | Bourns Inc. | 0 | MF-RHT050-0-ND | 0,70000 € | Parametric Equivalent |
| MF-RHT050-0-17 | Bourns Inc. | 0 | 118-MF-RHT050-0-17-ND | 0,28327 € | Parametric Equivalent |
| MF-RHT050-2 | Bourns Inc. | 2 682 | 118-MF-RHT050-2CT-ND | 0,78000 € | Parametric Equivalent |
| MF-RHT050-AP | Bourns Inc. | 0 | MF-RHT050-AP-ND | 0,28327 € | Parametric Equivalent |
| MF-RHT050-AP-17 | Bourns Inc. | 0 | 118-MF-RHT050-AP-17TB-ND | 0,28971 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28971 € | 869,13 € |
| Unit Price without VAT: | 0,28971 € |
|---|---|
| Unit Price with VAT: | 0,34765 € |






