
CV420K14BL1 | |
|---|---|
DigiKey Part Number | 118-CV420K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV420K14BL1 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Bourns Inc. | Current - Surge 4.5 kA |
Series | Energy 202J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 700 | 0,58146 € | 17 269,36 € |
| Unit Price without VAT: | 0,58146 € |
|---|---|
| Unit Price with VAT: | 0,69775 € |

