3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS4J-4026K-3L00F

DigiKey Part Number
118-CSS4J-4026K-3L00FTR-ND - Tape & Reel (TR)
118-CSS4J-4026K-3L00FCT-ND - Cut Tape (CT)
118-CSS4J-4026K-3L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS4J-4026K-3L00F
Description
CURRENT SENSE SHUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.397" L x 0.260" W (10.06mm x 6.60mm)
Height - Seated (Max)
0.048" (1.23mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,30000 €13,00 €
251,12200 €28,05 €
501,01020 €50,51 €
1000,91530 €91,53 €
2500,81132 €202,83 €
5000,74622 €373,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,66255 €993,82 €
3 0000,61987 €1 859,61 €
4 5000,59795 €2 690,78 €
7 5000,57316 €4 298,70 €
10 5000,55838 €5 862,99 €
15 0000,55244 €8 286,60 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,34000 €